Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
-
-
Manufacturer Part Number: m39014052127

1 - 5 of 5 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Manufacturer Series
Custom Capabilities
Series
Temperature Coefficient
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Diameter
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
M39014/052127
Vishay Intertechnologies
Check for Price Obsolete 470 nF 100 V 1909 CERAMIC CERAMIC CAPACITOR M39014/05 Tape & Reel Available M39014/05 125 °C -55 °C 2 Axial 5.1 mm 4.8 mm 4.8 mm 2.3 mm , 1909 unknown EAR99
M39014/05-2127TR
Cornell Dubilier Electronics Inc
Check for Price Obsolete 470 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 TUBULAR PACKAGE TR NO WIRE , unknown EAR99
M39014/05-2127
KEMET Corporation
Check for Price No Active 470 nF 100 V 10 % BR 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-39014/05 125 °C -55 °C 2 TUBULAR PACKAGE Axial NO WIRE 8.89 mm 17.53 mm , not_compliant EAR99
M39014/05-2127
Kyocera AVX Components
Check for Price No No Active 470 nF 100 V 10 % BR 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/05 125 °C -55 °C 2 TUBULAR PACKAGE Axial BULK; TR NO Tin/Lead (Sn/Pb) WIRE 8.89 mm 17.53 mm , compliant EAR99
M39014/05-2127
Cornell Dubilier Electronics Inc
Check for Price No No Obsolete 470 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-C-39014/05 125 °C -55 °C 2 TUBULAR PACKAGE Axial NO WIRE 8.9 mm 17.5 mm , unknown EAR99

Add to list: