Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
-
Manufacturer Part Number: m3901421419

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Dielectric Material Capacitor Type
Manufacturer Series
Series
Temperature Coefficient
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Style
Terminal Finish
Terminal Pitch
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
M39014/2-1419
KEMET Corporation
Check for Price No Active 1 µF 50 V 10 % 2909 X7R 10 % CERAMIC CERAMIC CAPACITOR C(SIZE)T C(SIZE)T 15% ppm/°C e0 MIL-PRF-39014 125 °C -55 °C 2 Radial Tin/Lead (Sn/Pb) 5.08 mm 8.03 mm 7.37 mm 2.29 mm , 2909 not_compliant EAR99
M39014/2-1419V
KEMET Corporation
Check for Price No Active 1 µF 50 V 10 % 2909 X7R 10 % CERAMIC CERAMIC CAPACITOR C(SIZE)T C(SIZE)T 15% ppm/°C e0 MIL-PRF-39014 125 °C -55 °C 2 Radial TIN LEAD 5.08 mm 7.37 mm 7.37 mm 2.29 mm , 2909 not_compliant EAR99

Add to list: