Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
-
Manufacturer Part Number: m39014220182

1 - 3 of 3 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Temperature Coefficient
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
M39014/22-0182
Kyocera AVX Components
$5.2355 No No Active 22 nF 50 V 10 % 2609 BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/22 125 °C -55 °C 2 RECTANGULAR PACKAGE DIP NO Tin/Lead (Sn/Pb) FLAT 4.45 mm 6.6 mm 2.34 mm , 2609 compliant EAR99
M39014/22-0182
Defense Logistics Agency
Check for Price Active 22 nF 50 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-39014 125 °C -55 °C 2 RECTANGULAR PACKAGE DIP NO FLAT 3.25 mm 6.6 mm 2.34 mm , unknown EAR99
M39014/22-0182
Defense Supply Center Columbus
Check for Price Active 22 nF 50 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-39014 125 °C -55 °C 2 RECTANGULAR PACKAGE DIP NO FLAT 3.25 mm 6.6 mm 2.34 mm , unknown EAR99

Add to list: