Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
Manufacturer Part Number: ckr22cg103fp

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Manufacturer Series
Series
Temperature Coefficient
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
CKR22CG103FP
Kyocera AVX Components
$104.1507 No No Active 10 nF 50 V 1 % 2609 CG 1 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR CKR22 CKR 30ppm/Cel ppm/°C e0 MIL-PRF-39014/22 150 °C -55 °C 2 RECTANGULAR PACKAGE DIP TUBE NO TIN LEAD FLAT 4.45 mm 6.6 mm 2.34 mm , 2609 not_compliant EAR99

Add to list: