Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
Manufacturer Part Number: m39014220821

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Temperature Coefficient
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Surface Mount
Terminal Shape
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
M39014/22-0821
Kyocera AVX Components
Check for Price No No Active 22 nF 100 V 20 % 2609 BX 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-39014/22 125 °C -55 °C 2 RECTANGULAR PACKAGE DIP NO FLAT 4.95 mm 6.6 mm 2.34 mm , 2609 compliant EAR99

Add to list: