Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
-
-
Manufacturer Part Number: m39014220987

1 - 4 of 4 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Temperature Coefficient
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
M39014/22-0987
Kyocera AVX Components
$6.4363 No No Active 220 pF 200 V 10 % 2609 C0G 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-39014/22 150 °C -55 °C 2 RECTANGULAR PACKAGE DIP TUBE NO Tin/Lead (Sn/Pb) FLAT 4.45 mm 6.6 mm 2.34 mm , 2609 compliant EAR99
M39014/22-0987
Defense Logistics Agency
Check for Price Active 220 pF 200 V 10 % C0G 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-39014 125 °C -55 °C 2 RECTANGULAR PACKAGE DIP TUBE NO FLAT 3.25 mm 6.6 mm 2.34 mm , unknown EAR99
M39014/22-0987
Defense Supply Center Columbus
Check for Price Active 220 pF 200 V 10 % C0G 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-39014 125 °C -55 °C 2 RECTANGULAR PACKAGE DIP TUBE NO FLAT 3.25 mm 6.6 mm 2.34 mm , unknown EAR99
M39014/22-0987
KEMET Corporation
Check for Price Active 220 pF 200 V 10 % C0G 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-39014/22 150 °C -55 °C 2 RECTANGULAR PACKAGE TUBE NO FLAT , compliant EAR99

Add to list: