Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
Manufacturer Part Number: m39014223699

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Negative Tolerance
Dielectric Material Capacitor Type
Temperature Coefficient
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Style
Terminal Finish
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
M39014/22-3699
Kyocera AVX Components
$7.6365 No No Active 470 pF 200 V 10 % 2609 10 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-39014/22 150 °C -55 °C 2 DIP Tin/Lead (Sn/Pb) 4.45 mm 6.6 mm 2.34 mm , 2609 compliant EAR99

Add to list: