Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
Capacitance (1)
Dielectric Material (1)
ESR (1)
Manufacturer (2)
Mounting Feature (1)
Negative Tolerance (1)
Polarity (1)
Positive Tolerance (1)
Rated (DC) Voltage (URdc) (1)
Ripple Current (1)
Size Code (1)
Manufacturer Part Number: t491a104m035as

1 - 5 of 5 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Capacitance Rated (DC) Voltage (URdc) Ripple Current Positive Tolerance Size Code ESR Polarity Negative Tolerance Mounting Feature Dielectric Material Capacitor Type Manufacturer Series Additional Feature Custom Capabilities Leakage Current Series Tan Delta Temperature Coefficient JESD-609 Code Reference Standard Operating Temperature-Max Operating Temperature-Min Number of Terminals Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Shape Height Length Width Package Description
Reach Compliance Code
ECCN Code
HTS Code
T491A104M035ASC-7280
KEMET Corporation
Check for Price
No Obsolete 100 nF 35 V 20 % 1206 20 Ω POLARIZED 20 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e0 125 °C -55 °C 2 SMT TR, 13 Inch Tin/Lead (Sn90Pb10) 1.6 mm 3.2 mm 1.6 mm , 1206 not_compliant EAR99
T491A104M035ASAUTO
KEMET Corporation
Check for Price
Active 100 nF 35 V 20 % 1206 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.04 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES J BEND , 1206 compliant EAR99 8532.21.00.50
T491A104M035AS
KEMET Corporation
Check for Price
No Obsolete 100 nF 35 V 24.4 mA 20 % 1206 20 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA T491 (35V,S) 0.04 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 1.6 mm 3.2 mm 1.6 mm , 1206 not_compliant EAR99 8532.21.00.50
T491A104M035AS-F
Cornell Dubilier Electronics Inc
Check for Price
Yes Yes Obsolete 100 nF 35 V 20 % 1206 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR MEETS IECQ STANDARD:QC300801/US0001 500 nA 0.04 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) J BEND 1.6 mm 3.2 mm 1.6 mm , 1206 compliant EAR99 8532.21.00.50
T491A104M035AS
Cornell Dubilier Electronics Inc
Check for Price
No No Obsolete 100 nF 35 V 20 % 1206 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T491 13" Reels Available On Special Order 500 nA T491(35V) 0.04 -/+10ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 1.6 mm 3.2 mm 1.6 mm , 1206 compliant EAR99 8532.21.00.50

Add to list:
Create New List