Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
Manufacturer Part Number: t491d106k035at

1 - 6 of 6 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
Size Code
ESR
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Additional Feature
Custom Capabilities
Leakage Current
Tan Delta
Temperature Coefficient
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Package Description
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
YTEOL
T491D106K035AT
KEMET Corporation
$0.6032 Yes Yes Active 10 µF 35 V 155 mA 10 % 2917 1 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 3.5 µA 0.06 e3 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 2.8 mm 7.3 mm 4.3 mm , 2917 compliant Mexico EAR99 8532.21.00.50 7.18
T491D106K035AT
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Obsolete 10 µF 35 V 10 % 2917 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 13" Reels Available On Special Order 3.5 µA 0.06 10ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) J BEND 2.8 mm 7.3 mm 4.3 mm , 2917 compliant EAR99 8532.21.00.50
T491D106K035ATAUTO
KEMET Corporation
$0.6250 Yes Active 10 µF 35 V 10 % 2917 1 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 3.5 µA 0.06 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm , 2917 compliant Mexico EAR99 8532.21.00.50 7.18
T491D106K035ATAUTO7280
KEMET Corporation
Check for Price Yes Active 10 µF 35 V 10 % 2917 1 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 3.5 µA 0.06 e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm , 2917 compliant Mexico EAR99 8532.21.00.50 7.18
T491D106K035ATC-7280
KEMET Corporation
Check for Price Yes Yes Active 10 µF 35 V 10 % 2917 1 Ω POLARIZED 10 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 SMT TR, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 2.8 mm 7.3 mm 4.3 mm , 2917 compliant Mexico EAR99 7.18
T491D106K035AT7280
KEMET Corporation
Check for Price Yes Yes Active 10 µF 35 V 155 mA 10 % 2917 1 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 3.5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES MATTE TIN OVER NICKEL J BEND 2.8 mm 7.3 mm 4.3 mm , 2917 compliant Mexico EAR99 8532.21.00.50 7.18

Add to list: