Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
Manufacturer Part Number: umk107b102kz

1 - 6 of 6 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Manufacturer Series
Series
Temperature Coefficient
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
UMK107B102KZ
TAIYO YUDEN
Check for Price Obsolete 1 nF 50 V 10 % 0603 X7R 10 % CERAMIC CERAMIC CAPACITOR MK107BX7R(50V) MK107BX7R(50V) 15% ppm/°C 125 °C -55 °C 2 SMT TR 800 µm 1.6 mm 800 µm , 0603 unknown EAR99
UMK107B102KZ-B
TAIYO YUDEN
Check for Price Yes Yes Obsolete 1 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES WRAPAROUND , 0603 unknown EAR99
UMK107B102KZ-T
TAIYO YUDEN
Check for Price Yes Obsolete 1 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES WRAPAROUND , 0603 unknown EAR99
UMK107B102KZ-F
TAIYO YUDEN
Check for Price Yes Yes Obsolete 1 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES TIN WRAPAROUND , 0603 unknown EAR99
RMUMK107B102KZ-T
TAIYO YUDEN
Check for Price Yes Obsolete 1 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES WRAPAROUND , 0603 unknown EAR99
RMUMK107B102KZ-B
TAIYO YUDEN
Check for Price Obsolete 1 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES WRAPAROUND , 0603 unknown EAR99

Add to list: