Filter Your Search
1 - 10 of 86,211,775 results
|
C901U102MYVDDAWL50
KEMET Corporation
|
Check for Price | Obsolete | 1 nF | 20 % | Y5V | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | NO | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||||||||||||
|
C905U390JYSDAAWL50
KEMET Corporation
|
Check for Price | Yes | Not Recommended | 39 pF | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 400 V | -1000/+350ppm/Cel ppm/°C | e3 | CAN; CSA; ENEC; IEC; UL; VDE | 125 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 7 mm | 7 mm | 5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.23.00.60 | |||||||
|
MR052A330KAT
Kyocera AVX Components
|
Check for Price | No | No | Active | 33 pF | 200 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 2.28 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | |||||||
|
SV07HA102MAA
Kyocera AVX Components
|
Check for Price | No | No | Active | 1 nF | 3 kV | 20 % | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 12.1 mm | WIRE | 12.7 mm | 14.5 mm | 5.08 mm | AVX CORP | , 5720 | not_compliant | EAR99 | 8532.24.00.60 | |||||||
|
SV10KA102KAA
Kyocera AVX Components
|
Check for Price | No | No | Active | 1 nF | 5 kV | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 22.9 mm | WIRE | 12.7 mm | 26.7 mm | 5.08 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.60 | |||||||
|
SV11AC274KAA
Kyocera AVX Components
|
Check for Price | No | No | Active | 270 nF | 1 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 27.9 mm | WIRE | 15.2 mm | 31.8 mm | 5.08 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.60 | |||||||
|
700B2R2BTN1500I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 2.2 pF | 1.5 kV | 4.5455 % | 1111 | NP0 | 4.5455 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | SMT | Tin (Sn) | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | |||||||||||||
|
700B360JAW1500XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 36 pF | 1.5 kV | 5 % | 1411 | NP0 | 5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Axial | 2.59 mm | 3.68 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||||||||||||||||
|
ATC700B131FMN300I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 130 pF | 300 V | 1 % | 1411 | NP0 | 1 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Axial | 3.05 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||||||||||||||||
|
ATC700B0R3BAN500I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 0.3 pF | 500 V | 33.3333 % | 1411 | NP0 | 33.3333 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Axial | 2.69 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 |