Parametric results for: 0603F105Z160CT under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 0603f105z160ct
Select parts from the table below to compare.
Compare
Compare
MC0603F105Z160CT
SPC Multicomp
$0.0063 Yes Yes Active 1 µF 16 V 80 % 0603 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -82/+22% ppm/°C 85 °C -30 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES WRAPAROUND MULTICOMP PRO CHIP, ROHS COMPLIANT unknown EAR99 8532.24.00.20 Multicomp Pro
0603F105Z160CT
Walsin Technology Corporation
$0.0261 Yes Yes Obsolete 1 µF 16 V 80 % 0603 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -80/+30% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8532.24.00.20 Walsin Technology Corporation
0603F105Z160CT
Fenghua (HK) Electronics Ltd
Check for Price Yes Active 1 µF 16 V 80 % 0603 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -80/+30% ppm/°C 85 °C -25 °C 2 SMT Tape, Paper YES WRAPAROUND 800 µm 1.6 mm 800 µm FENGHUA ADVANCED TECHNOLOGY CHIP unknown EAR99
0603F105Z160CT
Kamaya Inc
Check for Price Yes Yes Active unknown 0603