Parametric results for: 08055C472KAT4A under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 08055c472kat4a
Select parts from the table below to compare.
Compare
Compare
08055C472KAT4A
Kyocera AVX Components
Check for Price Yes Yes Active 4.7 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 940 µm 2.01 mm 1.25 mm KYOCERA AVX COMPONENTS CORP 0805 CHIP compliant EAR99 8532.24.00.20 Kyocera AVX