Parametric results for: 100c1r0bw2500xt under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 100c1r0bw2500xt
Select parts from the table below to compare.
Compare
Compare
ATC100C1R0BW2500XT
American Technical Ceramics Corp
Check for Price Buy No Transferred 1 pF 2.5 kV 10 % 2325 10 % Yes CERAMIC CERAMIC CAPACITOR 100C(CHIP) 90ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 3.68 mm 5.84 mm 6.35 mm AMERICAN TECHNICAL CERAMICS CORP , 2325 compliant EAR99
100C1R0BW2500XT
American Technical Ceramics Corp
Check for Price Buy No Transferred 1 pF 2.5 kV 10 % 2325 P90 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 3.68 mm 5.84 mm 6.35 mm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20