Filter Your Search
1 - 1 of 1 results
|
102H42N152JV4E
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 1.5 nF | 1 kV | 5 % | 1515 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Sizes, Voltages, Value Available | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.81 mm | 4.19 mm | 4.19 mm | JOHANSON DIELECTRICS INC | , 1515 | compliant | EAR99 | 8532.24.00.20 |