Filter Your Search
1 - 1 of 1 results
|
12067A1R8BAT2A
Kyocera AVX Components
|
Check for Price Buy | Yes | Yes | Active | 1.8 pF | 500 V | 5.5556 % | 1206 | C0G | 5.5556 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | 1206 | CHIP | compliant | EAR99 | 8532.24.00.20 |