Filter Your Search
1 - 10 of 22 results
|
1206B122K201C
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 1.2 nF | 200 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Customer Specified Design Available | 1206(X7R,200V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 1.25 mm | 3.2 mm | 1.6 mm | FENGHUA ADVANCED TECHNOLOGY | , 1206 | unknown | EAR99 | ||||||||||||||||
|
1206B122K201CW
Knowles Capacitors
|
Check for Price | No | Active | 1.2 nF | 200 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | Consumer electronics | [object Object],[object Object],[object ... more | |||||||||||||
|
1206B122K201CH
Knowles Capacitors
|
Check for Price | No | Active | 1.2 nF | 200 V | 10 % | 1206 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | Coupling | [object Object],[object Object] | |||||||||||||
|
1206B122K201CHW
Knowles Capacitors
|
Check for Price | No | Active | 1.2 nF | 200 V | 10 % | 1206 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | Coupling | [object Object],[object Object] | |||||||||||||
|
1206B122K201CWM
Knowles Capacitors
|
Check for Price | No | Active | 1.2 nF | 200 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | Consumer electronics | [object Object],[object Object],[object ... more | |||||||||||||
|
1206B122K201C
Knowles Capacitors
|
Check for Price | No | Active | 1.2 nF | 200 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1206 | 1206B (200V) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | Consumer electronics | [object Object],[object Object],[object ... more | 8532.24.00.20 | ||||||
|
1206B122K201CT
Knowles Capacitors
|
Check for Price | No | Active | 1.2 nF | 200 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1206 | 1206B (200V) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | Consumer electronics | [object Object],[object Object],[object ... more | 8532.24.00.20 | ||||||
|
1206B122K201CHWM
Knowles Capacitors
|
Check for Price | No | Active | 1.2 nF | 200 V | 10 % | 1206 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | Coupling | [object Object],[object Object] | |||||||||||||
|
1206B122K201CB
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 1.2 nF | 200 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Customer Specified Design Available | 1206(X7R,200V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 1.25 mm | 3.2 mm | 1.6 mm | FENGHUA ADVANCED TECHNOLOGY | , 1206 | unknown | EAR99 | ||||||||||||||||
![]() |
1206B122K201CT
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 1.2 nF | 200 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | Walsin Technology Corporation |