Parametric results for: 1206B122K201CT under Ceramic Capacitors

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: 1206b122k201ct
Select parts from the table below to compare.
Compare
Compare
1206B122K201CT
Knowles Capacitors
Check for Price No Active 1.2 nF 200 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 1206 1206B (200V) 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.63 mm 3.18 mm 1.52 mm KNOWLES PRECISION DEVICES , 1206 compliant EAR99 8532.24.00.20 Consumer electronics [object Object],[object Object],[object ... more
1206B122K201CT
Walsin Technology Corporation
Check for Price Yes Yes Active 1.2 nF 200 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 3.2 mm 1.6 mm WALSIN TECHNOLOGY CORP , 1206 compliant EAR99 8532.24.00.20 Walsin Technology Corporation
1206B122K201CT
Fenghua (HK) Electronics Ltd
Check for Price Active 1.2 nF 200 V 10 % 1206 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR Customer Specified Design Available 1206(X7R,200V) 15% ppm/°C 125 °C -55 °C 2 SMT Tape 1.25 mm 3.2 mm 1.6 mm FENGHUA ADVANCED TECHNOLOGY , 1206 unknown EAR99
1206B122K201CT
Novacap
Check for Price No No Active 1.2 nF 200 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 1206 1206B (200V) 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.63 mm 3.18 mm 1.52 mm NOVACAP , 1206 compliant EAR99 8532.24.00.20 Consumer electronics [object Object],[object Object],[object ... more
1206B122K201CTM
Knowles Capacitors
Check for Price No Active 1.2 nF 200 V 10 % 1206 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Matte Tin (Sn) - with Nickel (Ni) barrier 1.63 mm 3.18 mm 1.52 mm KNOWLES PRECISION DEVICES , 1206 compliant EAR99 Consumer electronics [object Object],[object Object],[object ... more
MC1206B122K201CT
SPC Multicomp
Check for Price Yes Active 1.2 nF 200 V 10 % 1206 X7R 10 % CERAMIC CERAMIC CAPACITOR MC(MID/HIGH)VOLT 15% ppm/°C 125 °C -55 °C 2 SMT TR, 7 Inch 1.25 mm 3.2 mm 1.6 mm SPC TECHNOLOGY/ MULTICOMP , 1206 unknown EAR99
OP1206B122K201CT
Hitano Enterprise Corp
Check for Price Yes Yes Active CERAMIC CERAMIC CAPACITOR OP e3 2 Tin (Sn) - with Nickel (Ni) barrier HITANO ENTERPRISE CORP , compliant EAR99 Amplifiers [object Object],[object Object],[object Object],[object Object],[object Object]