Parametric results for: 1206N181J102N under Ceramic Capacitors

Filter Your Search

1 - 10 of 15 results

|
-
-
Manufacturer Part Number: 1206n181j102n
Select parts from the table below to compare.
Compare
Compare
1206N181J102NHT
Knowles Capacitors
Check for Price Buy Yes Active 180 pF 1 kV 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.63 mm 3.18 mm 1.52 mm KNOWLES PRECISION DEVICES , 1206 compliant EAR99
1206N181J102NTM
Knowles Capacitors
Check for Price Buy Yes Active 180 pF 1 kV 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.63 mm 3.18 mm 1.52 mm KNOWLES PRECISION DEVICES , 1206 compliant EAR99 8532.24.00.20
1206N181J102N
Hitano Enterprise Corp
Check for Price Buy Yes Contact Manufacturer 180 pF 1 kV 5 % 1206 NP0 5 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, 7 Inch 1.65 mm 3.2 mm 1.6 mm HITANO ENTERPRISE CORP , 1206 compliant EAR99
1206N181J102NHWM
Knowles Capacitors
Check for Price Buy Yes Active 180 pF 1 kV 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.63 mm 3.18 mm 1.52 mm KNOWLES PRECISION DEVICES , 1206 compliant EAR99
1206N181J102NHTM
Knowles Capacitors
Check for Price Buy Yes Active 180 pF 1 kV 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.63 mm 3.18 mm 1.52 mm KNOWLES PRECISION DEVICES , 1206 compliant EAR99
1206N181J102N
Knowles Capacitors
Check for Price Buy Yes Active 180 pF 1 kV 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Bulk YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.63 mm 3.18 mm 1.52 mm KNOWLES PRECISION DEVICES , 1206 compliant EAR99
1206N181J102NWM
Knowles Capacitors
Check for Price Buy Yes Active 180 pF 1 kV 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.63 mm 3.18 mm 1.52 mm KNOWLES PRECISION DEVICES , 1206 compliant EAR99
1206N181J102NH
Knowles Capacitors
Check for Price Buy Yes Active 180 pF 1 kV 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Bulk YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.63 mm 3.18 mm 1.52 mm KNOWLES PRECISION DEVICES , 1206 compliant EAR99
1206N181J102NT
Knowles Capacitors
Check for Price Buy Yes Active 180 pF 1 kV 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.63 mm 3.18 mm 1.52 mm KNOWLES PRECISION DEVICES , 1206 compliant EAR99 8532.24.00.20
1206N181J102NHM
Knowles Capacitors
Check for Price Buy Yes Active 180 pF 1 kV 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Bulk YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.63 mm 3.18 mm 1.52 mm KNOWLES PRECISION DEVICES , 1206 compliant EAR99