Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Positive Tolerance
|
Size Code
|
Temperature Characteristics Code
|
Negative Tolerance
|
Mounting Feature
|
Multilayer
|
Dielectric Material |
Capacitor Type
|
Manufacturer Series
|
Custom Capabilities
|
Series
|
Temperature Coefficient
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Shape
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
![]() |
1206N220K102CT
Walsin Technology Corporation
|
$0.0335 | Yes | Yes | Active | 22 pF | 1 kV | 10 % | 1206 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 3.2 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | , 1206 | compliant | EAR99 | |||||
|
1206N220K102CT
AAC Components Inc
|
Check for Price | Yes | Obsolete | 22 pF | 1 kV | 10 % | 1206 | C0G | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size,Cap,Volt & 13" Reel Available | 1206N(1KV) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 850 µm | 3.2 mm | 1.6 mm | AMERICAN ACCURATE COMPONENTS INC | , 1206 | unknown | EAR99 | ||||||||
|
MC1206N220K102CT
SPC Multicomp
|
Check for Price | Yes | Contact Manufacturer | 22 pF | 1 kV | 10 % | 1206 | NP0 | 10 % | CERAMIC | CERAMIC CAPACITOR | MC(MID/HIGH)VOLT | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 800 µm | 3.2 mm | 1.6 mm | SPC TECHNOLOGY/ MULTICOMP | , 1206 | unknown | EAR99 | ||||||||||||
|
ST1206N220K102CT
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | CERAMIC | CERAMIC CAPACITOR | ST | 2 | HITANO ENTERPRISE CORP | , | compliant | EAR99 |