Filter Your Search
41 - 50 of 86,207,529 results
|
0505Y0634P30HQB
Knowles Capacitors
|
Check for Price | Yes | Active | 4.3 pF | 63 V | 1.1628 % | 0606 | 1.1628 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.27 mm | 1.4 mm | 1.4 mm | KNOWLES PRECISION DEVICES | , 0606 | compliant | EAR99 | |||||
|
CL31C221JIHGLNL
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 220 pF | 1 kV | 5 % | 1206 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | |||
|
0603A0631P60HQB
Knowles Capacitors
|
Check for Price | No | Obsolete | 1.6 pF | 63 V | 3.125 % | 0603 | 3.125 % | CERAMIC | CERAMIC CAPACITOR | SIZE(HIGH Q) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | ||||
|
CL31C121JCCNCNL
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 120 pF | 100 V | 5 % | 1206 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 850 µm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | |||
|
CL31C152JDHGCNE
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 1.5 nF | 200 V | 5 % | 1206 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL31(C0G,200V) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | ||
|
0805H0630201KQB
Knowles Capacitors
|
Check for Price | No | Obsolete | 200 pF | 63 V | 10 % | 0805 | 10 % | CERAMIC | CERAMIC CAPACITOR | SIZE(HIGH Q) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 1.3 mm | 2 mm | 1.25 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | ||||
|
CL31C391MGFANNC
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 390 pF | 500 V | 20 % | 1206 | C0G | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | |||
|
CL31C151KGFNCNL
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 150 pF | 500 V | 10 % | 1206 | C0G | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL31(C0G,500V) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | ||
|
0805Y3000150KQB
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 15 pF | 300 V | 10 % | 0805 | 10 % | CERAMIC | CERAMIC CAPACITOR | SIZE(HIGH Q) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 1.3 mm | 2 mm | 1.25 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | ||||||
|
1111A1505P60CQB
Knowles Capacitors
|
Check for Price | No | Active | 5.6 pF | 150 V | 4.4643 % | 1111 | 4.4643 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 2.54 mm | 2.79 mm | 2.79 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 |