Parametric results for: 1206b151k500ct under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: 1206b151k500ct
Select parts from the table below to compare.
Compare
Compare
1206B151K500CTM
Knowles Capacitors
Check for Price Buy No Active 150 pF 50 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.63 mm 3.18 mm 1.52 mm KNOWLES PRECISION DEVICES , 1206 compliant EAR99
1206B151K500CT
Knowles Capacitors
Check for Price Buy No Active 150 pF 50 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.63 mm 3.18 mm 1.52 mm KNOWLES PRECISION DEVICES , 1206 compliant EAR99 8532.24.00.20
1206B151K500CT
Walsin Technology Corporation
Check for Price Buy Yes Yes Active 150 pF 50 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 3.2 mm 1.6 mm WALSIN TECHNOLOGY CORP , 1206 compliant EAR99 8532.24.00.20
1206B151K500CT
Fenghua (HK) Electronics Ltd
Check for Price Buy Active 150 pF 50 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Customer Specified Designs Available 15% ppm/°C 125 °C -55 °C 2 SMT Tape YES PURE COPPER WRAPAROUND 1.25 mm 3.2 mm 1.6 mm FENGHUA ADVANCED TECHNOLOGY , 1206 unknown EAR99