Filter Your Search
1 - 6 of 6 results
![]() |
1210B103K102CT
Walsin Technology Corporation
|
$0.0628 Buy | Yes | Yes | Active | 10 nF | 1 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 2.5 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
MC1210B103K102CT
SPC Multicomp
|
Check for Price Buy | Yes | Active | 10 nF | 1 kV | 10 % | 1210 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 1.6 mm | 3.2 mm | 2.5 mm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | |||||||||||||
|
1210B103K102CT
Kamaya Inc
|
Check for Price Buy | Yes | Yes | Active | unknown | 1210 | |||||||||||||||||||||||||||||||
|
1210B103K102CT
Fenghua (HK) Electronics Ltd
|
Check for Price Buy | Yes | Active | 10 nF | 1 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | COPPER | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||
|
1210B103K102CT
Knowles Capacitors
|
Check for Price Buy | Yes | Active | 10 nF | 1 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
1210B103K102CTM
Knowles Capacitors
|
Check for Price Buy | Yes | Active | 10 nF | 1 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1210 | compliant | EAR99 |