Parametric results for: 1812CC104KAZ1A under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1812cc104kaz1a
Select parts from the table below to compare.
Compare
Compare
1812CC104KAZ1A
Kyocera AVX Components
$0.4839 Yes Yes Obsolete 100 nF 600 V 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.54 mm 4.5 mm 3.2 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20 Kyocera AVX
1812CC104KAZ1A/500
Kyocera AVX Components
Check for Price Yes Yes Active unknown