Filter Your Search
1 - 2 of 2 results
|
202H51W473KV4H
Johanson Dielectrics Inc
|
Check for Price Buy | Yes | Yes | Active | 47 nF | 2 kV | 10 % | 3530 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 5.08 mm | 8.89 mm | 7.62 mm | JOHANSON DIELECTRICS INC | , 3530 | compliant | EAR99 | 8532.24.00.20 | |||
|
202H51W473KV4E
Johanson Dielectrics Inc
|
Check for Price Buy | Yes | Yes | Active | 47 nF | 2 kV | 10 % | 3530 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 5.08 mm | 9.78 mm | 8.38 mm | JOHANSON DIELECTRICS INC | , 3530 | compliant | EAR99 | 8532.24.00.20 |