Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Ripple Current
|
Positive Tolerance
|
ESR
|
Polarity |
Negative Tolerance
|
Mounting Feature
|
Dielectric Material |
Capacitor Type
|
Manufacturer Series
|
Custom Capabilities
|
Leakage Current
|
Series
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Pitch
|
Terminal Shape
|
Diameter
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
380LX561M250K032
Cornell Dubilier Electronics Inc
|
$2.8184 | Yes | Yes | Active | 560 µF | 250 V | 2.3 A | 20 % | 355 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 380LX | PVC Insulated Can | 1.1225 mA | 380LX | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 10 mm | SNAP-IN | 30 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |