Parametric results for: B32591C3473K008 under Ceramic Capacitors

Filter Your Search

11 - 20 of 86,207,529 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
HT1209NPO103J2Q6R
Presidio Components Inc
Check for Price Yes Yes Obsolete 0.01 pF 50 V 5 % 1209 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 250 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND PRESIDIO COMPONENTS INC , 1209 compliant EAR99 8532.24.00.20
VJ1206Y103KXGAB5Z
Vishay Vitramon
Check for Price Yes Yes Active 0.01 pF 1 kV 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 1206 compliant EAR99 8532.24.00.20
HT1712NPO103K2P1R
Presidio Components Inc
Check for Price Yes Yes Active 0.01 pF 50 V 10 % 1712 C0G 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 250 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.65 mm 4.45 mm 3.18 mm PRESIDIO COMPONENTS INC , 1712 compliant EAR99 8532.23.00.20
HT1712NPO103K2Q1R
Presidio Components Inc
Check for Price Yes Yes Active 0.01 pF 50 V 10 % 1712 C0G 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 250 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 4.45 mm 3.18 mm PRESIDIO COMPONENTS INC , 1712 compliant EAR99 8532.23.00.20
HT1209NPO103J2Q2R
Presidio Components Inc
Check for Price Yes Yes Active 0.01 pF 50 V 5 % 1209 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 250 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND PRESIDIO COMPONENTS INC , 1209 compliant EAR99 8532.24.00.20
HT1209X7R103K2Q1R
Presidio Components Inc
Check for Price Yes Yes Active 0.01 pF 50 V 10 % 1209 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 250 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND PRESIDIO COMPONENTS INC , 1209 compliant EAR99 8532.24.00.20
HT1209NPO103F2P4R
Presidio Components Inc
Check for Price Yes Yes Active 0.01 pF 50 V 1 % 1209 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 250 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Silver/Palladium (Ag/Pd) WRAPAROUND PRESIDIO COMPONENTS INC , 1209 compliant EAR99 8532.24.00.20
VJ1812Y123MXEAB5Z
Vishay Vitramon
Check for Price Yes Yes Active 0.012 pF 500 V 20 % 1812 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 1812 compliant EAR99 8532.24.00.20
C316C153P5U5TA7301
KEMET Corporation
Check for Price Active 0.015 pF 50 V Z5U 100 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 RECTANGULAR PACKAGE BULK NO MATTE TIN WIRE KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
VJ1210Y183MXGAB5Z
Vishay Vitramon
Check for Price Yes Yes Active 0.018 pF 1 kV 20 % 1210 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 1210 compliant EAR99 8532.24.00.20