Parametric results for: B32591C3473K189 under Ceramic Capacitors

Filter Your Search

1 - 10 of 86,211,775 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
EEVFK1V220R
Panasonic Electronic Components
Check for Price No Obsolete 22 µF 35 V 120 mA 20 % 2121 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR FK Vibration-Proof Product Available on Req 7.7 µA EEFK(35V,RNC) 0.12 e0 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TAPE YES Tin/Lead (Sn/Pb) FLAT 5.8 mm 5.9 mm 5.3 mm PANASONIC CORP , 2121 unknown Panasonic
VHT10M450
NTE Electronics Inc
Check for Price Active 10 µF 450 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 145 µA 105 °C -25 °C 2 Radial NO 5 mm WIRE 13 mm 25 mm NTE ELECTRONICS INC , unknown EAR99 8532.22.00.20
VHT10M350
NTE Electronics Inc
Check for Price Active 10 µF 350 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 115 µA 105 °C -25 °C 2 Radial NO 5 mm WIRE 10 mm 20 mm NTE ELECTRONICS INC , unknown EAR99 8532.22.00.20
D30BE360F1PXT
Knowles Capacitors
Check for Price Yes Active 36 pF 100 V 1 % 0303 BE 1 % CERAMIC CERAMIC CAPACITOR e4 125 °C -55 °C 2 SMT TR Gold (Au) - with Nickel (Ni) barrier 152 µm 762 µm 762 µm KNOWLES PRECISION DEVICES , 0303 compliant EAR99
D30BF100K5PAT
Knowles Capacitors
Check for Price Yes Active 10 pF 50 V 10 % 0303 BF 10 % CERAMIC CERAMIC CAPACITOR 125 °C -55 °C 2 SMT TR Gold (Au) - with Nickel/Vanadium (Ni/V) barrier 102 µm 762 µm 762 µm KNOWLES PRECISION DEVICES , 0303 compliant EAR99
D30BF110A1MED
Knowles Capacitors
Check for Price Yes Active 11 pF 100 V 0.4545 % 0303 BF 0.4545 % CERAMIC CERAMIC CAPACITOR e4 125 °C -55 °C 2 SMT Gold (Au) 152 µm 762 µm 762 µm KNOWLES PRECISION DEVICES , 0303 compliant EAR99
D30BG180L1MAT
Knowles Capacitors
Check for Price Yes Active 18 pF 100 V 15 % 0303 BG 15 % CERAMIC CERAMIC CAPACITOR e4 125 °C -55 °C 2 SMT TR Gold (Au) 152 µm 762 µm 762 µm KNOWLES PRECISION DEVICES , 0303 compliant EAR99
D30BG220M5TBT
Knowles Capacitors
Check for Price Yes Active 22 pF 50 V 20 % 0303 BG 20 % CERAMIC CERAMIC CAPACITOR e2 125 °C -55 °C 2 SMT TR Tin/Gold (Sn/Au) - with Nickel (Ni) barrier 102 µm 762 µm 762 µm KNOWLES PRECISION DEVICES , 0303 compliant EAR99
D30BG330K5PYT
Knowles Capacitors
Check for Price Yes Active 33 pF 50 V 10 % 0303 BG 10 % CERAMIC CERAMIC CAPACITOR e4 125 °C -55 °C 2 SMT TR Gold (Au) - with Nickel (Ni) barrier 102 µm 762 µm 762 µm KNOWLES PRECISION DEVICES , 0303 compliant EAR99
D30BJ680C1PDT
Knowles Capacitors
Check for Price Yes Active 68 pF 100 V 0.3676 % 0303 BJ 0.3676 % CERAMIC CERAMIC CAPACITOR e4 125 °C -55 °C 2 SMT TR Gold (Au) - with Nickel (Ni) barrier 152 µm 762 µm 762 µm KNOWLES PRECISION DEVICES , 0303 compliant EAR99