Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Positive Tolerance
|
Temperature Characteristics Code
|
Negative Tolerance
|
Mounting Feature
|
Multilayer
|
Dielectric Material |
Capacitor Type
|
Temperature Coefficient
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Pitch
|
Terminal Shape
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
|
C052T330K2X5CS7301
KEMET Corporation
|
Check for Price | No | No | Active | 33 pF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | Tin/Lead (Sn60Pb40) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 |