Parametric results for: C056K682K1X5CA under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: c056k682k1x5ca
Select parts from the table below to compare.
Compare
Compare
C056K682K1X5CA7301
KEMET Corporation
Check for Price No Active 6.8 nF 100 V 10 % 1909 X7R 10 % CERAMIC CERAMIC CAPACITOR C(SIZE)K 15% ppm/°C e0 MIL-C-11015 125 °C -55 °C 2 Radial TR Tin/Lead (Sn60Pb40) 5.08 mm 4.83 mm 4.83 mm 2.29 mm KEMET ELECTRONICS CORP , 1909 not_compliant EAR99 RF circuits [object Object],[object Object],[object Object]
C056K682K1X5CAV
KEMET Corporation
Check for Price Active 6.8 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR C056 15% ppm/°C e0 MIL-C-11015/18 125 °C -55 °C 2 RECTANGULAR PACKAGE NO TIN LEAD WIRE KEMET ELECTRONICS CORP , compliant EAR99 Signal filtering [object Object],[object Object] 8532.24.00.60
C056K682K1X5CA
KEMET Corporation
Check for Price No No Active 6.8 nF 100 V 10 % 1909 BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR C056 C(SIZE)K 15% ppm/°C e0 MIL-C-11015/20 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial Bulk NO Tin/Lead (Sn60Pb40) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm KEMET ELECTRONICS CORP , 1909 not_compliant EAR99 RF circuits [object Object],[object Object],[object Object] 8532.23.00.60
C056K682K1X5CA7303
KEMET Corporation
Check for Price No Active 6.8 nF 100 V 10 % 1909 X7R 10 % CERAMIC CERAMIC CAPACITOR C(SIZE)K 15% ppm/°C e0 MIL-C-11015 125 °C -55 °C 2 Radial TR Tin/Lead (Sn60Pb40) 5.08 mm 4.83 mm 4.83 mm 2.29 mm KEMET ELECTRONICS CORP , 1909 not_compliant EAR99 RF circuits [object Object],[object Object],[object Object]