Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Positive Tolerance
|
Size Code
|
Temperature Characteristics Code
|
Negative Tolerance
|
Mounting Feature
|
Multilayer
|
Dielectric Material |
Capacitor Type
|
Temperature Coefficient
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Shape
|
Height
|
Length
|
Width
|
Source Content uid
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
![]() |
C0603C104K5RACTU
KEMET Corporation
|
$0.0318 | Yes | Yes | Active | 100 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | C0603C104K5RACTU | KEMET ELECTRONICS CORP | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 |