Parametric results for: C1206C472K1RAC under Ceramic Capacitors

Filter Your Search

1 - 10 of 17 results

|
-
Manufacturer Part Number: c1206c472k1rac
Select parts from the table below to compare.
Compare
Compare
C1206C472K1RACTU
KEMET Corporation
$0.0259 Yes Yes Active 4.7 nF 100 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP 1206 CHIP compliant EAR99 8532.24.00.20 KEMET
C1206C472K1RAC
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Obsolete 4.7 nF 100 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.5 mm 3.2 mm 1.6 mm CORNELL DUBILIER ELECTRONICS INC 1206 CHIP, ROHS COMPLIANT compliant EAR99 8532.24.00.20
C1206C472K1RACTM
KEMET Corporation
Check for Price Yes Yes Active 4.7 nF 100 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP 1206 , 1206 compliant EAR99 8532.24.00.20 KEMET
C1206C472K1RAC7411
KEMET Corporation
Check for Price Yes Active 4.7 nF 100 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 13 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99
C1206C472K1RAC
KEMET Corporation
Check for Price Yes Yes Active 4.7 nF 100 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT Bulk YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP 1206 CHIP compliant EAR99 8532.24.00.20 KEMET
C1206C472K1RAC7013
KEMET Corporation
Check for Price Yes Active 4.7 nF 100 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99
C1206C472K1RACAUTO
KEMET Corporation
Check for Price Yes Yes Active 4.7 nF 100 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP 1206 CHIP compliant EAR99 8532.24.00.20 KEMET
C1206C472K1RACAUTO7411
KEMET Corporation
Check for Price Yes Active 4.7 nF 100 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
C1206C472K1RAC7210
KEMET Corporation
Check for Price Yes Yes Active 4.7 nF 100 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP 1206 CHIP compliant EAR99 8532.24.00.20 KEMET
C1206C472K1RAC7800
KEMET Corporation
Check for Price Yes Yes Active 4.7 nF 100 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20 KEMET