Filter Your Search
1 - 3 of 3 results
|
C1608X5R1C105K080AA
TDK Corporation
|
$0.0554 | Yes | Yes | Active | 1 µF | 16 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C1608X5R1C105K080AA
TDK Electronics
|
Check for Price | Yes | Yes | Active | unknown | 0603 | |||||||||||||||||||||||||||||||
|
C1608X5R1C105K(080AA)
TDK Corporation
|
Check for Price | Yes | Active | 1 µF | 16 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 |