Filter Your Search
41 - 50 of 86,211,775 results
|
D10LAR02M5ADT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 20 % | 0101 | LA | 20 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||
|
D10LAR02A5AED
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 250 % | 0101 | LA | 250 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||
|
D10LAR02F5MY
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 1 % | 0101 | LA | 1 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D10LAR02F5PBE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 1 % | 0101 | LA | 1 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Nickel/Gold (Ni/Au) | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||
|
D10LAR02J5PAT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 5 % | 0101 | LA | 5 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Nickel/Gold (Ni/Au) | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D10LAR02Z5TEE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 80 % | 0101 | LA | 20 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||
|
D10LAR02G5MBD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 2 % | 0101 | LA | 2 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||
|
D10LAR02J5AD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 5 % | 0101 | LA | 5 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||
|
D10LAR02B5TX
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 500 % | 0101 | LA | 500 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D10LAR02D5LED
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 2500 % | 0101 | LA | 2500 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 |