Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Positive Tolerance
|
Size Code
|
Temperature Characteristics Code
|
Negative Tolerance
|
Mounting Feature
|
Multilayer
|
Dielectric Material |
Capacitor Type
|
Manufacturer Series
|
Series
|
Temperature Coefficient
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Pitch
|
Terminal Shape
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
|
CKR04BX682KP
Kyocera AVX Components
|
Check for Price | No | No | Active | 6.8 nF | 100 V | 10 % | 1909 | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CKR04 | CKR | 15% ppm/°C | e0 | MIL-PRF-39014/23 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | not_compliant | EAR99 | ||
|
CKR04BX682KPV
Kyocera AVX Components
|
Check for Price | No | No | Active | 6.8 nF | 100 V | 10 % | 1919 | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/23 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1919 | not_compliant | EAR99 |