Filter Your Search
31 - 40 of 86,211,775 results
|
D30CFR55M5PYT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.55 pF | 50 V | 20 % | 0303 | CF | 20 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||
|
D30CFR95D5TYT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.95 pF | 50 V | 52.6316 % | 0303 | CF | 52.6316 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | Tin/Gold - with Nickel/Vanadium barrier | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||
|
D30CG1R2M1PYT
Knowles Capacitors
|
Check for Price | Yes | Active | 1.2 pF | 100 V | 20 % | 0303 | CG | 20 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||
|
D30CG2R2F1TYT
Knowles Capacitors
|
Check for Price | Yes | Active | 2.2 pF | 100 V | 1 % | 0303 | CG | 1 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | Tin/Gold - with Nickel/Vanadium barrier | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||
|
D30DB1R5C1TAT
Knowles Capacitors
|
Check for Price | Yes | Active | 1.5 pF | 100 V | 16.6667 % | 0303 | DB | 16.6667 % | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | Tin/Gold - with Nickel/Vanadium barrier | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||
|
D30DB2R0A1TDT
Knowles Capacitors
|
Check for Price | Yes | Active | 2 pF | 100 V | 2.5 % | 0303 | DB | 2.5 % | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | Tin/Gold - with Nickel/Vanadium barrier | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||
|
D30DB2R2C1PAT
Knowles Capacitors
|
Check for Price | Yes | Active | 2.2 pF | 100 V | 11.3636 % | 0303 | DB | 11.3636 % | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||
|
D30DB2R2K1PXT
Knowles Capacitors
|
Check for Price | Yes | Active | 2.2 pF | 100 V | 10 % | 0303 | DB | 10 % | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||
|
D30DB3R0K5TET
Knowles Capacitors
|
Check for Price | Yes | Active | 3 pF | 50 V | 10 % | 0303 | DB | 10 % | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | Tin/Gold - with Nickel/Vanadium barrier | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||
|
D30NAR45L1PBT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.45 pF | 100 V | 15 % | 0303 | NA | 15 % | CERAMIC | CERAMIC CAPACITOR | -30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 |