Parametric results for: CKR11BX222KSTR under Ceramic Capacitors

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 119,797,356 results

Selected entries:
Compare
CL10B104KB8NNNC
Samsung Electro-Mechanics
$0.0167 Yes Yes Active 100 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 900 µm 1.6 mm 800 µm CL10B104KB8NNNC SAMSUNG ELECTRO-MECHANICS 0603 , 0603 compliant EAR99
C0603C104K5RACTU
KEMET Corporation
$0.0294 Yes Yes Active 100 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm C0603C104K5RACTU KEMET ELECTRONICS CORP 0603 , 0603 compliant EAR99 8532.24.00.20
CL10B104KB8NNNC
Samsung Semiconductor
$0.0088 Yes Unknown SAMSUNG SEMICONDUCTOR INC compliant
C3216X5R1A107M160AC
TDK Corporation
$0.8463 Yes Yes Active 100 µF 10 V 20 % 1206 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.6 mm 3.2 mm 1.6 mm TDK CORP , 1206 compliant EAR99
06035C103KAT2A
Kyocera AVX Components
$0.0223 Yes Yes Active 10 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 900 µm 1.6 mm 810 µm 06035C103KAT2A AVX CORP 0603 , 0603 compliant EAR99
C0603C103K5RACTU
KEMET Corporation
$0.0508 Yes Yes Active 10 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm C0603C103K5RACTU KEMET ELECTRONICS CORP 0603 , 0603 compliant EAR99 8532.24.00.20
C2012X5R1A476M125AC
TDK Corporation
$0.4782 Yes Yes Active 47 µF 10 V 20 % 0805 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.25 mm 2 mm 1.25 mm TDK CORP , 0805 compliant EAR99
C1608X7R1H104K080AA
TDK Corporation
$0.0225 Yes Yes Active 100 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP , 0603 compliant EAR99
C1608X5R1A226M080AC
TDK Corporation
$0.1805 Yes Yes Active 22 µF 10 V 20 % 0603 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C