Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Positive Tolerance
|
Temperature Characteristics Code
|
Negative Tolerance
|
Mounting Feature
|
Multilayer
|
Dielectric Material |
Capacitor Type
|
Manufacturer Series
|
Temperature Coefficient
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Shape
|
Diameter
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
|
CKR11BX330KRTR
Cornell Dubilier Electronics Inc
|
Check for Price | No | Obsolete | 33 pF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-C-11015/20 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | WIRE | 2.3 mm | 4 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||
|
CKR11BX330KRTR
Kyocera AVX Components
|
Check for Price | No | No | Active | 33 pF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CKR11 | 15% ppm/°C | e0 | MIL-C-39014 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 |