|
CKR15BR334KSTR
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 330 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-C-11015/19 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 6.4 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||
|
CKR15BR334KSTR
Kyocera AVX Components
|
Check for Price | No | No | Active | 330 nF | 100 V | 10 % | BR | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CKR15 | 15% ppm/°C | e0 | MIL-C-39014 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 |