Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Ripple Current
|
Positive Tolerance
|
Polarity |
Negative Tolerance
|
Mounting Feature
|
Dielectric Material |
Capacitor Type
|
Manufacturer Series
|
Leakage Current
|
Series
|
Tan Delta
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Shape
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
|
ECA1AMH331
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 330 µF | 10 V | 158 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MH | 33 µA | ECA-MH | 0.35 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Tape | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | compliant | EAR99 | ||
|
ECA1AMH331B
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 330 µF | 10 V | 158 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.35 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | compliant | EAR99 | ||||
|
ECA1AMH331I
Panasonic Electronic Components
|
Check for Price | Obsolete | 330 µF | 10 V | 158 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.35 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 |