Filter Your Search
1 - 10 of 119,704,504 results
![]() |
CL10B104KB8NNNC
Samsung Electro-Mechanics
|
$0.0167 | Yes | Yes | Active | 100 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | CL10B104KB8NNNC | SAMSUNG ELECTRO-MECHANICS | 0603 | , 0603 | compliant | EAR99 | ||||
![]() |
C3216X5R1E476M160AC
TDK Corporation
|
$0.6100 | Yes | Yes | Active | 47 µF | 25 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | , 1206 | compliant | EAR99 | TDK | |||||
|
CL10B104KB8NNNC
Samsung Semiconductor
|
$0.0087 | Yes | Unknown | SAMSUNG SEMICONDUCTOR INC | compliant | SAMSUNG | ||||||||||||||||||||||||||||||||
![]() |
C0805C104K5RACTU
KEMET Corporation
|
$0.0408 | Yes | Yes | Active | 100 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | C0805C104K5RACTU | KEMET ELECTRONICS CORP | 0805 | , 0805 | compliant | EAR99 | KEMET | 8532.24.00.20 | ||
![]() |
06035C103KAT2A
Kyocera AVX Components
|
$0.0160 | Yes | Yes | Active | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 900 µm | 1.6 mm | 810 µm | 06035C103KAT2A | AVX CORP | 0603 | , 0603 | compliant | EAR99 | AVX | |||
![]() |
GRM155R71E103KA01D
Murata Manufacturing Co Ltd
|
$0.0165 | Yes | Yes | Not Recommended | 10 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | GRM155R71E103KA01D | MURATA MANUFACTURING CO LTD | 0402 | , 0402 | compliant | EAR99 | Murata Electronics | |||
![]() |
C3216X5R1V226M160AC
TDK Corporation
|
$0.4752 | Yes | Yes | Active | 22 µF | 35 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | , 1206 | compliant | EAR99 | TDK | |||||
![]() |
GRM188R71H103KA01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES |