Parametric results for: ELG397M400AS4AA under Ceramic Capacitors

Filter Your Search

1 - 10 of 119,704,504 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CL10B104KB8NNNC
Samsung Electro-Mechanics
$0.0167 Yes Yes Active 100 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 900 µm 1.6 mm 800 µm CL10B104KB8NNNC SAMSUNG ELECTRO-MECHANICS 0603 , 0603 compliant EAR99
C3216X5R1E476M160AC
TDK Corporation
$0.6100 Yes Yes Active 47 µF 25 V 20 % 1206 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.6 mm 3.2 mm 1.6 mm TDK CORP , 1206 compliant EAR99
CL10B104KB8NNNC
Samsung Semiconductor
$0.0087 Yes Unknown SAMSUNG SEMICONDUCTOR INC compliant
C0805C104K5RACTU
KEMET Corporation
$0.0408 Yes Yes Active 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 2 mm 1.25 mm C0805C104K5RACTU KEMET ELECTRONICS CORP 0805 , 0805 compliant EAR99 8532.24.00.20
06035C103KAT2A
Kyocera AVX Components
$0.0160 Yes Yes Active 10 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 900 µm 1.6 mm 810 µm 06035C103KAT2A AVX CORP 0603 , 0603 compliant EAR99
GRM155R71E103KA01D
Murata Manufacturing Co Ltd
$0.0165 Yes Yes Not Recommended 10 nF 25 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm GRM155R71E103KA01D MURATA MANUFACTURING CO LTD 0402 , 0402 compliant EAR99
C3216X5R1V226M160AC
TDK Corporation
$0.4752 Yes Yes Active 22 µF 35 V 20 % 1206 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.6 mm 3.2 mm 1.6 mm TDK CORP , 1206 compliant EAR99
GRM188R71H103KA01D
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 10 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm GRM188R71H103KA01D MURATA MANUFACTURING CO LTD 0603 , 0603 compliant EAR99
C2012X5R1V226M125AC
TDK Corporation
$0.5151 Yes Active 22 µF 35 V