Filter Your Search
1 - 10 of 14,558 results
|
C17CF221F-6HN-X4B
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 200 V | 1 % | 1111 | NP0 | 1 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | ||||||||
|
C17CF221K-6PN-C5P
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 200 V | 10 % | 1111 | NP0 | 10 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | ||||||||
|
C40CF221J-DPN-C0B
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 3.6 kV | 5 % | 3838 | NP0 | 5 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | 3.962 mm | 9.652 mm | 9.652 mm | KNOWLES PRECISION DEVICES | , 3838 | compliant | EAR99 | ||||||||
|
C17CF221J-6HN-C4P
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 200 V | 5 % | 1111 | NP0 | 5 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | |||||||
|
C22CF221J-BYN-C1T
Knowles Capacitors
|
Check for Price | No | Active | 220 pF | 2.5 kV | 5 % | 2222 | NP0 | 5 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||||||
|
C40CF221M-DSN-C0B
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 3.6 kV | 20 % | 3838 | NP0 | 20 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Gold (Au) - with Nickel (Ni) barrier | 3.962 mm | 9.652 mm | 9.652 mm | KNOWLES PRECISION DEVICES | , 3838 | compliant | EAR99 | ||||||
|
C17CF221M-6ZN-A3W
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 200 V | 20 % | 1111 | NP0 | 20 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | ||||||
|
C18CF221M-6ZN-Y5B
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 200 V | 20 % | 1111 | NP0 | 20 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | |||||||
|
C22CF221M-BPN-Y0P
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 2.5 kV | 20 % | 2222 | NP0 | 20 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||||||||
|
ATC116UF221G100TTL
American Technical Ceramics Corp
|
Check for Price | Obsolete | 220 pF | 100 V | 0404 | CERAMIC | CERAMIC CAPACITOR | ATC116F | Capacitace, Tolerance, Voltage, Term's | ATC116F | 10ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 889 µm | 889 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0404 | unknown | EAR99 |