Filter Your Search
31 - 40 of 14,558 results
|
F221K25S3NP63K6R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 pF | 2 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300+/-2500ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - hot dipped | 6.4 mm | WIRE | 6.5 mm | 6.5 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | ||||||
|
F221K25S3NP6TL7R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 pF | 2 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300+/-2500ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | TR, 14 Inch | NO | Tin (Sn) - hot dipped | 7.5 mm | WIRE | 6.5 mm | 6.5 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | ||||||
|
F221K29Y5RP6UL0R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 pF | 2 kV | 10 % | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | AMMO PACK | NO | Tin (Sn) - hot dipped | 10 mm | WIRE | 7.5 mm | 7.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | ||||||
|
F221K29S3NR6UK5R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 pF | 3 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300+/-2500ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | AMMO PACK | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 7.5 mm | 7.5 mm | 5.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | ||||||
|
F221K25S3NN6TJ6R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 pF | 1 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300+/-2500ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | TR, 14 Inch | NO | Tin (Sn) - hot dipped | 6.4 mm | WIRE | 6.5 mm | 6.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | ||||||
|
F221K25Y5RN63J5
Vishay BCcomponents
|
Check for Price | Active | 220 pF | 1 kV | 10 % | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -30 °C | 2 | DISK PACKAGE | BULK | NO | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | |||||||||||||
|
F221MT250T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 220 pF | 250 V | 20 % | 0805 | NP0 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 600F(M TOL) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 1.3 mm | 2.01 mm | 1.24 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | |||||||||
|
F221MT250V
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 220 pF | 250 V | 20 % | 0805 | NP0 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 600F(M TOL) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.3 mm | 2.01 mm | 1.24 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | |||||||||
|
F221MT250XV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 220 pF | 250 V | 20 % | 0805 | NP0 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 600F(M TOL) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.3 mm | 2.01 mm | 1.24 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | |||||||||
|
F221K29Y5RP63K5R
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 220 pF | 2 kV | 10 % | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -30 °C | 2 | DISK PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.23.00.60 |