Parametric results for: M39014%2F05-2121 under Ceramic Capacitors

Filter Your Search

1 - 10 of 86,207,529 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Capacitance%20asc
Select parts from the table below to compare.
Compare
Compare
C0805C104K5RACTU
KEMET Corporation
$0.0379 Yes Yes Active 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 2 mm 1.25 mm KEMET ELECTRONICS CORP 0805 CHIP compliant EAR99 8532.24.00.20 KEMET
GRM188R71C104KA01D
Murata Manufacturing Co Ltd
$0.0128 Yes Yes Obsolete 100 nF 16 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD 0603 CHIP compliant EAR99 8532.24.00.20 Murata Electronics
C1608X7R1H104K080AA
TDK Corporation
$0.0181 Yes Yes Active 100 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
GRM21BR71H104KA01L
Murata Manufacturing Co Ltd
$0.0210 Yes Yes Obsolete 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm MURATA MANUFACTURING CO LTD 0805 CHIP compliant EAR99 8532.24.00.20 Murata Electronics
C1608X5R1A226M080AC
TDK Corporation
$0.1445 Yes Yes Active 22 µF 10 V 20 % 0603 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C2012X5R1V226M125AC
TDK Corporation
$0.3940 Yes Active 22 µF 35 V 20 % 0805 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C1608X5R1A106K080AC
TDK Corporation
$0.1363 Yes Yes Active 10 µF 10 V 10 % 0603 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C3216X5R1C476M160AB
TDK Corporation
$0.4790 Yes Yes Active 47 µF 16 V 20 % 1206 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 3.2 mm 1.6 mm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C1005X5R1A475K050BC
TDK Corporation
$0.1313 Yes Yes Active 4.7 µF 10 V 10 % 0402 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C3225X7S2A475K200AB
TDK Corporation
$0.7018 Yes Yes Active 4.7 µF 100 V 10 % 1210 X7S 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 2 mm 3.2 mm 2.5 mm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK