Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Positive Tolerance
|
Size Code
|
Temperature Characteristics Code
|
Negative Tolerance
|
Mounting Feature
|
Multilayer
|
Dielectric Material |
Capacitor Type
|
Additional Feature
|
Custom Capabilities
|
Series
|
Temperature Coefficient
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Pitch
|
Terminal Shape
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
M39014/01-1327V
Kyocera AVX Components
|
$1.0000 | No | No | Active | 22 pF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-39014 | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | ||||||
|
M39014/01-1327V
Defense Supply Center Columbus
|
Check for Price | Active | 22 pF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-39014 | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | WIRE | DEFENSE LOGISTICS AGENCY | , | unknown | EAR99 | ||||||||||||||||
|
M39014/01-1327V
Defense Logistics Agency
|
Check for Price | Active | 22 pF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-39014 | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | WIRE | DEFENSE LOGISTICS AGENCY | , | unknown | EAR99 | ||||||||||||||||
|
M39014/01-1327VTR1
Kyocera AVX Components
|
Check for Price | No | Active | 22 pF | 200 V | 10 % | 1909 | BX | 10 % | CERAMIC | CERAMIC CAPACITOR | Tape and Reel | MIL-C-39014/01 | 125 °C | -55 °C | 2 | Radial | 5.08 mm | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | compliant | EAR99 | |||||||||||||||
|
M39014/011327V
Kyocera AVX Components
|
Check for Price | No | Active | 22 pF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-39014 | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | not_compliant | EAR99 | |||||||
|
M39014/01-1327V
KEMET Corporation
|
Check for Price | No | Active | 22 pF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.60 | ||||||||
|
M39014/01-1327VTR2
Kyocera AVX Components
|
Check for Price | Active | 22 pF | 200 V | 10 % | 1909 | BX | 10 % | CERAMIC | CERAMIC CAPACITOR | Tape and Reel | MIL-C-39014/01 | MIL-C-39014/01 | 125 °C | -55 °C | 2 | Radial | 5.08 mm | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | compliant | EAR99 | |||||||||||||||
|
M39014/01-1327V
Cornell Dubilier Electronics Inc
|
Check for Price | No | Obsolete | 22 pF | 200 V | 10 % | 1909 | BX | 10 % | CERAMIC | CERAMIC CAPACITOR | CKR | 15% ppm/°C | MIL-C-39014/01 | 125 °C | -55 °C | 2 | Radial | 5.1 mm | 4.8 mm | 2.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 1909 | unknown | EAR99 |