Parametric results for: M39014/01-1341VTR1 under Ceramic Capacitors

Filter Your Search

31 - 40 of 86,207,529 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
CL31C6R8FBCGNNC
Samsung Electro-Mechanics
Check for Price Yes Active 6.8 pF 50 V 1 % 1206 C0G 1 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Tape Matte Tin (Sn) - with Nickel (Ni) barrier 850 µm 3.2 mm 1.6 mm SAMSUNG ELECTRO-MECHANICS , 1206 compliant EAR99
CL31CR56CBCNLNC
Samsung Electro-Mechanics
Check for Price Yes Active 0.56 pF 50 V 44.6429 % 1206 C0G 44.6429 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Tape Matte Tin (Sn) - with Nickel (Ni) barrier 850 µm 3.2 mm 1.6 mm SAMSUNG ELECTRO-MECHANICS , 1206 compliant EAR99
CL10B682KC8GLNP
Samsung Electro-Mechanics
Check for Price Yes Active 6.8 nF 100 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR CL10(X7R,100V) 15% ppm/°C e3 125 °C -55 °C 2 SMT Bulk Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm 800 µm SAMSUNG ELECTRO-MECHANICS , 0603 compliant EAR99
AQ115A101KA7RE
Kyocera AVX Components
Check for Price Yes Active 100 pF 50 V 10 % 0606 10 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR, 13 Inch Silver/Nickel/Gold (Ag/Ni/Au) 508 µm 1.4 mm 1.4 mm AVX CORP , 0606 compliant EAR99
CL21B682KEFNNNP
Samsung Electro-Mechanics
Check for Price Yes Active 6.8 nF 250 V 10 % 0805 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR CL21(X7R,250V) 15% ppm/°C e3 125 °C -55 °C 2 SMT Bulk Matte Tin (Sn) - with Nickel (Ni) barrier 1.25 mm 2 mm 1.25 mm SAMSUNG ELECTRO-MECHANICS , 0805 compliant EAR99
CL31B682JCCGLNE
Samsung Electro-Mechanics
Check for Price Yes Active 6.8 nF 100 V 5 % 1206 X7R 5 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Matte Tin (Sn) - with Nickel (Ni) barrier 850 µm 3.2 mm 1.6 mm SAMSUNG ELECTRO-MECHANICS , 1206 compliant EAR99
CL31B273MEFGNNL
Samsung Electro-Mechanics
Check for Price Yes Active 27 nF 250 V 20 % 1206 X7R 20 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Matte Tin (Sn) - with Nickel (Ni) barrier 1.25 mm 3.2 mm 1.6 mm SAMSUNG ELECTRO-MECHANICS , 1206 compliant EAR99
0402J2004P30HQB
Knowles Capacitors
Check for Price Yes Active 4.3 pF 200 V 1.1628 % 0402 1.1628 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT Bulk 600 µm 1 mm 500 µm KNOWLES PRECISION DEVICES , 0402 compliant EAR99
0402Y050P600HQB
Knowles Capacitors
Check for Price Yes Active 0.6 pF 50 V 8.3333 % 0402 8.3333 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT Bulk 600 µm 1 mm 500 µm KNOWLES PRECISION DEVICES , 0402 compliant EAR99
0505H1505P60CQB
Knowles Capacitors
Check for Price No Obsolete 5.6 pF 150 V 4.4643 % 0606 4.4643 % CERAMIC CERAMIC CAPACITOR SIZE(HIGH Q) 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT Bulk 1.27 mm 1.4 mm 1.4 mm KNOWLES PRECISION DEVICES , 0606 compliant EAR99