Parametric results for: M39014/01-1508V under Ceramic Capacitors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: m39014011508v
Select parts from the table below to compare.
Compare
Compare
M39014/01-1508V
Kyocera AVX Components
$1.4754 Buy No No Active 47 nF 50 V 20 % BX 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/01 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm KYOCERA AVX COMPONENTS CORP RADIAL LEADED not_compliant EAR99 8532.23.00.60
M39014/011508V
Kyocera AVX Components
Check for Price Buy No Active 47 nF 50 V 20 % BX 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/01 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , not_compliant EAR99 8532.23.00.60
M39014/01-1508VTR1
Kyocera AVX Components
Check for Price Buy Active 47 nF 50 V 20 % 1909 BX 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Tape and Reel MIL-C-39014/01 125 °C -55 °C 2 Radial NO 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 compliant EAR99
M39014/01-1508V
Cornell Dubilier Electronics Inc
Check for Price Buy No Obsolete 47 nF 50 V 20 % 1909 BX 20 % THROUGH HOLE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-C-39014/01 125 °C -55 °C 2 Radial NO 5.1 mm WIRE 4.8 mm 2.3 mm CORNELL DUBILIER ELECTRONICS INC unknown EAR99
M39014/01-1508V
KEMET Corporation
Check for Price Buy No Active 47 nF 50 V 20 % BX 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN LEAD 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm KEMET ELECTRONICS CORP RADIAL LEADED not_compliant EAR99 8532.24.00.60
M39014/01-1508VTR2
Kyocera AVX Components
Check for Price Buy Active 47 nF 50 V 20 % 1909 BX 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Tape and Reel MIL-C-39014/01 125 °C -55 °C 2 Radial NO 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 compliant EAR99