Parametric results for: M39014/052843 under Ceramic Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: m39014052843
Select parts from the table below to compare.
Compare
Compare
M39014/052843
Vishay Intertechnologies
Check for Price Obsolete 2.2 nF 100 V 1909 CERAMIC CERAMIC CAPACITOR M39014/05 Tape & Reel Available M39014/05 125 °C -55 °C 2 Axial 5.1 mm 4.8 mm 4.8 mm 2.3 mm VISHAY INTERTECHNOLOGY INC , 1909 unknown EAR99
M39014/05-2843TR
Cornell Dubilier Electronics Inc
Check for Price Obsolete 2.2 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 TUBULAR PACKAGE TR NO WIRE CORNELL DUBILIER ELECTRONICS INC AXIAL LEADED unknown EAR99 8532.24.00.40
M39014/05-2843
Kyocera AVX Components
Check for Price No No Active 2.2 nF 100 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/05 125 °C -55 °C 2 TUBULAR PACKAGE Axial BULK; TR NO Tin/Lead (Sn/Pb) WIRE 2.29 mm 4.07 mm AVX CORP , not_compliant EAR99 8532.23.00.40 Precision resistors [object Object],[object Object],[object Object]
M39014/05-2843
KEMET Corporation
Check for Price No Active 2.2 nF 100 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/05 125 °C -55 °C 2 TUBULAR PACKAGE Axial NO TIN LEAD WIRE 2.29 mm 4.06 mm KEMET ELECTRONICS CORP , not_compliant EAR99 8532.23.00.40 Precision resistors [object Object],[object Object],[object Object]
M39014/05-2843
Cornell Dubilier Electronics Inc
Check for Price No No Obsolete 2.2 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-C-39014/05 125 °C -55 °C 2 TUBULAR PACKAGE Axial NO WIRE 2.3 mm 4 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.24.00.40