Filter Your Search
11 - 20 of 86,207,313 results
|
HT1712NPO103K2Q1R
Presidio Components Inc
|
Check for Price | Yes | Yes | Active | 0.01 pF | 50 V | 10 % | 1712 | C0G | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.45 mm | 3.18 mm | PRESIDIO COMPONENTS INC | , 1712 | compliant | EAR99 | 8532.23.00.20 | ||
|
HT1209NPO103J2Q6R
Presidio Components Inc
|
Check for Price | Yes | Yes | Obsolete | 0.01 pF | 50 V | 5 % | 1209 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 1209 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
HT1209NPO103J2Q2R
Presidio Components Inc
|
Check for Price | Yes | Yes | Active | 0.01 pF | 50 V | 5 % | 1209 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 1209 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
HT1209NPO103K2Q1R
Presidio Components Inc
|
Check for Price | Yes | Yes | Active | 0.01 pF | 50 V | 10 % | 1209 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 1209 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
VJ1206Y103KXGAB5Z
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 0.01 pF | 1 kV | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
HT1209X7R103K2Q1R
Presidio Components Inc
|
Check for Price | Yes | Yes | Active | 0.01 pF | 50 V | 10 % | 1209 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 1209 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
HT1209NPO103F2P4R
Presidio Components Inc
|
Check for Price | Yes | Yes | Active | 0.01 pF | 50 V | 1 % | 1209 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | PRESIDIO COMPONENTS INC | , 1209 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
VJ1812Y123MXEAB5Z
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 0.012 pF | 500 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C316C153P5U5TA7301
KEMET Corporation
|
Check for Price | Active | 0.015 pF | 50 V | Z5U | 100 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||
|
VJ1210Y183MXGAB5Z
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 0.018 pF | 1 kV | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1210 | compliant | EAR99 | 8532.24.00.20 |